L-Com TRD Cat5e Cable, 15 ft, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-084
- Mfr. Part No.:
- TRD855-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 287-084
- Mfr. Part No.:
- TRD855-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 15ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 15ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The L-Com Cat 5E EIA568 patch cable is crafted for superior performance, delivering reliability in data transmission. Engineered using unshielded four twisted pairs of stranded copper, this product effortlessly meets industry standards for communications cables. The cable jacket is made from durable PVC, ensuring longevity and resistance to environmental factors. Its polycarbonate plug housing provides added protection, while the contacts, composed of phosphor bronze with a gold finish, ensure optimal connectivity.
Gold plated contacts minimise signal loss and ensure clear transmission
Manufactured to meet TIA 1096 standards for optimal performance
Compatible with various devices facilitating seamless integration
Flexible design allows for easy routing and installation
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
