L-Com TRD Cat5e Cable, 7 ft, Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-389
- Mfr. Part No.:
- TRD815BL-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 297-389
- Mfr. Part No.:
- TRD815BL-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 7ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC/EN, UL, CSA | |
| Hazardous Area Certification | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 7ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Standards/Approvals IEC/EN, UL, CSA | ||
Hazardous Area Certification No | ||
Voltage 48V | ||
- COO (Country of Origin):
- MX
The L-Com premium grade cable assembly is designed for both reliability and performance within demanding applications. Engineered to conform to TIA standards, it features category 5E specifications, ensuring consistent and high speed data transmission. The durable PVC jacket offers excellent resistance to wear, making it suitable for both indoor and outdoor settings. Leveraging 24 AWG stranded copper conductors, this cable guarantees optimum signal integrity while minimising loss over long distances.
Conforms to TIA standards for superior reliability
Offers high speed data transmission for uninterrupted connectivity
Stranded copper conductors minimise signal loss over extended distances
Distinct blue colour differentiates it from other cables in a network
RoHS compliant showcasing a commitment to environmental responsibility
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
