L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Black, Shielded PVC
- RS Stock No.:
- 287-180
- Mfr. Part No.:
- TRD695SZBLK-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€55.61
(exc. VAT)
€68.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.61 |
*price indicative
- RS Stock No.:
- 287-180
- Mfr. Part No.:
- TRD695SZBLK-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com RJ45 cable designed for reliable, high speed connectivity. Perfectly suited for networking environments demanding exceptional performance and low smoke, this cable features an LSZH jacket to ensure safety and durability. Its shielded design provides superior protection against interference, making it an ideal choice for both commercial and residential applications. With a length of 10 feet, this cable offers flexibility in installation while maintaining the integrity of data transmission.
Shielded design helps to reduce electromagnetic interference
Stranded copper conductors ensure flexibility and durability during installation
Gold plated contacts enhance conductivity and reduce connection degradation
Perfect for high speed network applications requiring stable performance
Complies with TIA 1096 standards for reliable modular connectivity
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
