L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Blue, Shielded PVC

Subtotal (1 unit)*

€40.56

(exc. VAT)

€49.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.56

*price indicative

RS Stock No.:
297-124
Mfr. Part No.:
TRD695SRA1BL-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

Cable Length

10ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

CE2011/65/EU, RoHS

COO (Country of Origin):
CN
The L-Com right angle Ethernet patch cables feature a specialised channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centres.

Used to connect RJ45 patch panels and RJ45 equipped Ethernet communication devices

Offer true Category 6 performance while maintaining a 90° bend

Aluminised Polyester Shield for protection from EMI and RFI

26AWG stranded conductors for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy