L-Com TRD Cat5e Cable, 3 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-277
- Mfr. Part No.:
- TRD855FLAT-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 287-277
- Mfr. Part No.:
- TRD855FLAT-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 3ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, RCM, EU, EN 60947-5-2, EU EMC | |
| Hazardous Area Certification | No | |
| Voltage | 265V ac, 320V ac | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 3ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, RCM, EU, EN 60947-5-2, EU EMC | ||
Hazardous Area Certification No | ||
Voltage 265V ac, 320V ac | ||
- COO (Country of Origin):
- CN
The L-Com Category 5E Flat patch cable designed to meet the rigorous demands of modern connectivity solutions. Featuring premium grade materials, this cable ensures reliable performance while maintaining a sleek profile. With its advanced CAT 5e rating, it supports high speed data transmission, making it ideal for networking and telecommunications applications. The cable is equipped with dual RJ45 modular plugs that are gold plated to resist corrosion and enhance conductivity.
Flat profile for easy installation and cable management
Dual RJ45 plugs for versatile connectivity options
Lightweight construction for effortless handling
Resistant to wear and tear for lasting performance
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
