L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Blue, Shielded PVC
- RS Stock No.:
- 297-697
- Mfr. Part No.:
- TRD695SRA2BL-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.26 |
*price indicative
- RS Stock No.:
- 297-697
- Mfr. Part No.:
- TRD695SRA2BL-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| Cable Length | 1ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
Cable Length 1ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals TIA-1096, RoHS | ||
The L-Com premium cable assembly is engineered to deliver exceptional performance in a wide array of applications. With its robust construction and advanced specifications, it ensures reliable connectivity and minimal signal loss, making it an ideal choice for demanding environments. The carefully designed wiring configuration guarantees compatibility with a variety of devices, while the cable's durable outer jacket provides protection against wear and tear.
Operates efficiently across various environments maintaining high performance
Exceeds standard requirements for cable assembly testing and reliability
Individual packaging ensures quality preservation during transport
Complies with RoHS directives supporting eco friendly initiatives
Available in multiple colours to suit various preferences and applications
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
