L-Com TRD Cat5e Cable, 1 ft, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-292
- Mfr. Part No.:
- TRD815SRA1BLK-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€28.06
(exc. VAT)
€34.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.06 |
*price indicative
- RS Stock No.:
- 297-292
- Mfr. Part No.:
- TRD815SRA1BLK-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 1ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 1ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com high quality cable assembly is designed to ensure optimal performance and durability in any networking setup. Its exceptional construction features four shielded twisted pairs, providing superior signal integrity and reducing interference. The right angle moulded boot enhances flexibility and ease of installation in tight spaces, allowing for hassle free connections. With gold plated contacts, this cable guarantees reliable connectivity, ensuring your devices are always optimally connected.
Constructed with four shielded twisted pairs for enhanced signal integrity
Gold plated contacts ensure reliable and long lasting connectivity
Available in multiple lengths to meet various installation needs
Designed to meet the highest industry standards for performance
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
