L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 20 ft, Green, Shielded PVC
- RS Stock No.:
- 297-700
- Mfr. Part No.:
- TRD695SCR-GR-20
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 297-700
- Mfr. Part No.:
- TRD695SCR-GR-20
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 20ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 20ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord is engineered specifically for advanced networking applications where reliability is paramount. Designed to exceed industry standards, it ensures the seamless transfer of data while safeguarding against environmental interference. Employing high quality materials, this cable boasts a robust construction that withstands daily wear and tear while maintaining optimal functionality.
Showcases an LSZH snagless boot design preventing cable snags during installation
RoHS compliant contributing to environmental sustainability
Phosphor bronze contacts for improved conductivity and durability
Offers a variety of lengths to suit diverse installation requirements
Showcases clear colour coding for easy identification
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Yellow, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
