L-Com TRD Cat5e Cable, 3 m, Black RJ45 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€179.38

(exc. VAT)

€220.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.38

*price indicative

RS Stock No.:
297-527
Mfr. Part No.:
TRD855HFB-3M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2

Voltage

30V

COO (Country of Origin):
CN
The L-Com premium Cat5e cable assembly is meticulously engineered for high performance and reliability, delivering superior connectivity solutions for various applications. The cable boasts a robust construction with a PVC jacket and a nominal diameter of 0.256 inches, ensuring durability in all environments. Designed for flexibility, it features a snagless boot that protects the connectors and reduces the risk of damage during installation.

High flex design enhances durability and performance in demanding environments

RJ45 shielded plug prevents interference and ensures clean signal transmission

Individually packaged which ensuring each unit arrives without damage or contamination

Easy integration into existing setups due to its universal compatibility

Extensive revisions incorporated enhance the quality and effectiveness of the cable

Wiring map provided for simplified installation and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy