L-Com TRD Cat5e Cable, 5 ft, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-391
- Mfr. Part No.:
- TRD815BLK-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.85 |
*price indicative
- RS Stock No.:
- 297-391
- Mfr. Part No.:
- TRD815BLK-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The L-Com cable assembly is designed to meet the demands of modern telecommunication environments, offering reliability and performance for critical applications. Constructed with 24 AWG stranded copper, it ensures high data transmission speeds and exceptional signal integrity. The PVC jacket offers additional durability and protection, making it suitable for both indoor and outdoor use.
Compatible with various telecommunication setups which ensuring versatile usage
Designed to meet TIA 1096 standards guaranteeing reliability during operation
Each unit is individually packaged which ensuring cleanliness and protection during transport
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
