L-Com TRD Cat5e Cable, 4.57 m, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-099
- Mfr. Part No.:
- TRD855SCRGR-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€28.99
(exc. VAT)
€35.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.99 |
*price indicative
- RS Stock No.:
- 287-099
- Mfr. Part No.:
- TRD855SCRGR-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 4.57m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 55011 Class B, EN 60947-5-2 | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 4.57m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 55011 Class B, EN 60947-5-2 | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is engineered for optimal performance in today's demanding network environments. Expertly crafted with high quality materials, it features a snagless boot design to minimise interruptions during insertion and removal, ensuring seamless connectivity. The versatile green cable is not only aesthetically pleasing but also tailored to enhance signal integrity, reducing the potential for interference. Ideal for both home and office setups, this flexible cable delivers reliable data transmission, making it the preferred choice for connecting routers, switches, and other network devices.
Optimised for enhanced signal integrity and reduced interference
Ideal for various networking applications in homes and offices
Aesthetically pleasing green colour adds a touch of style
Designed to meet industry standards for performance and reliability
Flexible length options cater to diverse installation needs
Supports fast data transmission for seamless connectivity
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
