L-Com ECS Ethernet Cable, 304.8 in, Screened, Modular Y Splitter, Grey, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.37

(exc. VAT)

€34.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.37
10 +€26.02

*price indicative

RS Stock No.:
297-751
Mfr. Part No.:
ECS803-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

ECS

Cable Length

304.8in

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Sub Type

Modular Y Splitter

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94V-1, UL 94 V-0

Conductor Material

Copper

Cross Sectional Area

26 AWG

Number of Cores

8

Voltage

150V

COO (Country of Origin):
TW
The L-Com modular Y splitter is expertly designed to deliver superior connectivity and flexibility, making it an essential component for any networking application. Featuring a robust construction, this product ensures reliability even in demanding environments. The high quality materials used in its fabrication guarantee enhanced durability and performance, allowing for seamless data transmission. Ideal for use in home or office settings, this splitter efficiently accommodates various cable configurations, ensuring that your network runs smoothly and efficiently.

Constructed from flame retardant plastic for added safety and longevity

Compatible with shielded category 5e cables for optimal performance

Designed to endure a minimum of 500 cycles guaranteeing reliability

Incorporates 4 twisted pairs enhancing signal integrity and reducing interference

Allows for clear and consistent connectivity in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy