L-Com TRD Cat6 Cable, 300 mm, Shielded, Black PVC

Subtotal (1 unit)*

€32.14

(exc. VAT)

€39.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.14

*price indicative

RS Stock No.:
297-893
Mfr. Part No.:
TRD645LSBLK-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

300mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Conductor Type

Twisted Pair

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, TIA-1096

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
CN
The L-Com cable assembly is designed to meet the rigours of demanding applications, ensuring reliable data transmission and connectivity. Engineered with top grade components, it boasts a robust construction that combines functionality with elegance. The unique design features a 45 degree moulded boot and gold plated contacts, contributing to better signal integrity while reducing wear and tear. Ideal for both commercial and residential settings, this cable is not only practical but also aesthetically appealing, ensuring that it fits seamlessly into any environment.

Constructed with 26 AWG stranded copper for improved flexibility

Preserves signal integrity with gold plated contacts

Meets regulatory compliance for safety and performance

Available in various lengths for flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy