L-Com TRD Cat6a Cable, 10 ft, Shielded Shielded, Black PVC
- RS Stock No.:
- 297-238
- Mfr. Part No.:
- TRD695ABL-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€48.32
(exc. VAT)
€59.43
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.32 |
*price indicative
- RS Stock No.:
- 297-238
- Mfr. Part No.:
- TRD695ABL-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6A Cable | |
| Series | TRD | |
| Cable Length | 10ft | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TIA-1096, RoHS | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6A Cable | ||
Series TRD | ||
Cable Length 10ft | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TIA-1096, RoHS | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
RoHS Status: Exempt
The L-Com Category 6a shielded patch cord is expertly designed to deliver unparalleled performance and reliability for high speed networking applications. Built with 4 twisted pairs of 26 AWG conductors, it ensures optimal signal integrity, making it suitable for data centres and enterprise installations. The cable is equipped with robust RJ45 plugs, which feature gold plated contacts for enhanced conductivity and durability.
Flexible PVC jacket allows for easy routing and installation
Snagless boot design prevents damage during installation
Gold plated RJ45 connectors assure secure corrosion resistant connections
Meets and exceeds category 6a performance standards
Individually packaged to ensure protection against damage
Tested for continuity to guarantee reliable operation
Related links
- L-Com TRD Cat6a Cable Shielded, Black PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Ethernet Cable Shielded, Black Polyurethane
- L-Com TRD Cat6a Cable Shielded Screened, Grey PVC
