L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Green, Unshielded PVC
- RS Stock No.:
- 297-922
- Mfr. Part No.:
- TRD695GR-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 297-922
- Mfr. Part No.:
- TRD695GR-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord represents cutting edge design in modular cabling, meticulously crafted for optimal performance in high demand applications. This CAT 6 patch cord ensures unparalleled data transfer speeds, making it ideal for both home and office setups. With its unshielded, four twisted pair construction, it minimises crosstalk and interference, delivering a seamless connectivity experience.
Designed with high quality polycarbonate materials for superior durability
Meets TIA 1096 standards which ensuring compliance with industry regulations
Constructed from 24 AWG stranded copper for excellent signal integrity
RoHS compliant reflecting a commitment to environmentally friendly design
Available in multiple lengths to suit various installation needs
Unique wiring map for easy identification and correct pin placement
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
