L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Red, Unshielded PVC
- RS Stock No.:
- 297-472
- Mfr. Part No.:
- TRD695R-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.58
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.58 |
*price indicative
- RS Stock No.:
- 297-472
- Mfr. Part No.:
- TRD695R-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord is expertly engineered for high performance connectivity, ensuring reliable data transmission for your network needs. With its robust construction, this modular cable is designed to facilitate seamless communication in various settings, from home offices to enterprise environments. The cable's compatibility with category 6 standards guarantees optimal signal integrity and minimal interference, making it an ideal choice for bandwidth intensive applications.
Available in a variety of lengths to suit diverse networking needs
RoHS compliant which ensuring adherence to environmental regulations
Compatible with both residential and commercial networking applications
Durable PVC jacket provides protection against wear and tear
Clear plug housing allows for easy identification and organisation
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
