HARTING HARTING T1 Industrial Cable Assembly, 500 mm, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-377
- Mfr. Part No.:
- 33280808002005
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.22 |
| 10 + | €26.88 |
*price indicative
- RS Stock No.:
- 329-377
- Mfr. Part No.:
- 33280808002005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
Harting T1 Industrial Series Cable assembly, 500mm Length, 4A Current Rating - 33280808002005
This terminated cable assembly is designed for use in various industrial applications, featuring two male M8 connectors. Measuring 500mm in length, the assembly is suitable for environments requiring robust electrical connectivity. With its unshielded design, the cable meets the IEC standards, making it an essential component for automation and electrical systems.
Features & Benefits
• Compatible with M8 connectors for versatile connections
• Unshielded design optimises space in tight installations
• Rated IP67 for protection against dust and water ingress
• Polyurethane cable sheath provides excellent abrasion resistance
• 22AWG specifications ensure efficient electrical performance
• Supports a current rating of 4A for reliable operation
Applications
• Utilised in automation equipment for reliable connectivity
• Effective in electronic devices requiring sealed connections
• Ideal for mechanical engineering needing robustness
• Used in control panels for secure and stable connections
What type of protection does this cable offer against environmental factors?
The IP67 rating indicates it is fully dust-tight and can withstand immersion in water up to 1metre, ensuring reliable performance in harsh environments.
What material is used for the cable sheath, and how does that affect durability?
The polyurethane sheath provides excellent resistance to abrasion and impacts, enhancing the cable's longevity in industrial settings.
What is the significance of the 22AWG specification for this assembly?
The 22AWG specification indicates a suitable wire gauge for efficient current carrying, balancing flexibility with electrical performance in typical industrial applications.
How do the M8 connectors contribute to the assemblys functionality?
The male M8 connectors enable easy installation and disconnection, facilitating quick changes and maintenance in various electrical setups.
Related links
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
