HARTING HARTING T1 Industrial Cable Assembly, 500 mm, Unscreened, Cable Assembly, Black, Cross Linked Polyethylene

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€26.70

(exc. VAT)

€32.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.70-
10 +€24.568%

*price indicative

RS Stock No.:
329-368
Mfr. Part No.:
33280208002005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING T1 Industrial

Product Type

Cable Assembly

Cable Length

500mm

Terminated/Unterminated

Terminated

Sub Type

Cable Assembly

Screened/Unscreened

Unscreened

Jacket Colour

Black

Jacket Material

Cross Linked Polyethylene

Minimum Operating Temperature

-40°C

Conductor Type

Round

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

IEC

Number of Cores

2

Voltage

60V dc

Conductor Material

Copper

COO (Country of Origin):
LV

Harting T1 Industrial Series Cable assembly, 500mm Length, 2 Contacts - 33280208002005


This cable assembly is designed for industrial applications, featuring a length of 500mm. With an unshielded construction, it offers reliable connectivity through M8 and SPE connectors. The product integrates robust specifications that cater to various electrical requirements while maintaining user-friendly features.

Features & Benefits


• M8 connector with 2 contacts ensures flexible connections

• Unshielded cable design simplifies installation processes

• IP20 rating provides protection in indoor environments

• 22AWG cable specifications support efficient data transfer

• XLPE outer sheath enhances durability in demanding conditions

• 60V DC cable solutions cater to low-voltage applications

Applications


• Used with automation systems to enhance connectivity

• Ideal for robotics where space is limited

• Suitable for electrical appliances requiring secure connections

• Perfect for industrial machinery in manufacturing settings

What is the significance of the cable’s unshielded design?


The unshielded design allows for a lighter, more flexible cable, facilitating easier routing in tight spaces. It is particularly effective in applications where electromagnetic interference is minimal.

How does the IP20 rating influence suitability for environments?


The IP20 rating means it is intended for indoor use, protecting against solid objects larger than 12mm but not against water ingress, making it ideal for dry indoor settings.

What are the advantages of using 22AWG specifications in this cable?


The 22AWG specifications ensure efficient power delivery while maintaining a compact size, making it suitable for tight installations without compromising performance.

In what scenarios would the XLPE outer sheath be beneficial?


The XLPE outer sheath provides excellent resistance to heat and abrasion, making it suitable for environments with potential wear and tear, such as manufacturing or assembly lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy