HARTING HARTING T1 Industrial Cable Assembly, 10 m, Unscreened, Cable Assembly, Yellow, Cross Linked Polyethylene
- RS Stock No.:
- 329-390
- Mfr. Part No.:
- 33280208004100
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.44
(exc. VAT)
€75.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €61.44 |
| 10 + | €56.52 |
*price indicative
- RS Stock No.:
- 329-390
- Mfr. Part No.:
- 33280208004100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 10m Length, 4A Current - 33280208004100
This cable assembly is a 10m solution designed for industrial applications, featuring a terminated design that ensures ease of use. With a robust configuration, it is equipped with high-quality M8 connectors and an SPE connector, making this unshielded cable assembly ideal for various automation and electrical tasks.
Features & Benefits
• Unshielded design suitable for versatile installation environments
• M8 connectors provide reliable connectivity and performance
• 10m length supports extensive reach in installations
• Rated IP20, effective for indoor use and protection
• Complies with IEC standards, ensuring dependable operation
• 24AWG cable specifications optimise current transmission
Applications
• Used with automation systems requiring reliable data transfer
• Ideal for connecting sensors and devices in machinery
• Suitable for electrical installations in manufacturing environments
• Effective in robotics for efficient communication pathways
How does the unshielded design affect performance in certain environments?
The unshielded design is advantageous in environments with minimal electromagnetic interference, allowing for straightforward signal transmission without the need for additional shielding.
What is the significance of the IP20 rating for this cable assembly?
An IP20 rating indicates that the assembly is protected against solid objects greater than 12.5mm, making it suitable for indoor use while ensuring basic protection against dust and moisture intrusion.
Are the M8 connectors easily replaceable if needed?
Yes, the M8 connectors can be replaced without requiring extensive modification to the assembly, allowing for convenient maintenance and adjustments as needed.
Related links
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
