Schneider Electric Cat6 Ethernet Cable, 2 m, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.84
10 - 24€9.05
25 +€8.17

*price indicative

RS Stock No.:
429-473
Mfr. Part No.:
ACTPC6FULS20GR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Polyethylene

Standards/Approvals

TIA/EIA-568-C.2, ISO/IEC 11081-2017, RoHS, REACH, IEC 61935-2, EN 50173-2018

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Green patch cord is designed for communication applications. It offers a customizable length, starting at 2 meters, and supports category 6 communication networks with a transmission frequency of 250 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring excellent durability and reliable high speed performance.

RoHS and REACH compliant

Toxic heavy metal free

Mercury free

EN 50173-2018 and IEC 61935-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy