Molex 120108 Ethernet Cable, 5 m, Unscreened, Green, TPE
- RS Stock No.:
- 471-573
- Distrelec Article No.:
- 304-64-173
- Mfr. Part No.:
- 1201080600
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€199.72
(exc. VAT)
€245.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.72 | €66.573 |
*price indicative
- RS Stock No.:
- 471-573
- Distrelec Article No.:
- 304-64-173
- Mfr. Part No.:
- 1201080600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D | ||
- COO (Country of Origin):
- MX
The Molex Circular Cable Assembly features 4 positions with a female plug-to-RJ45 configuration. The cable is 5 meters long and includes a TPE jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Designed to meet stringent environmental compliance standards
Active status ensures immediate availability and reliability
Engineered for use in a variety of demanding applications
Backed by multiple pertinent industry compliance documents
Supports sustainability with low halogens and RoHS compliance
Offers detailed engineering specifications to aid in application integration
Covers essential regulations including EU RoHS and REACH SVHC
Related links
- Molex 120108 Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 120108 Ethernet Cable Unscreened Green, Thermoplastic Elastomer
- Molex 120108 Ethernet Cable Screened Thermoplastic Elastomer
- Molex 120108 Ethernet Cable Unscreened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 130048 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
