Molex 120108 Cat5e Ethernet Cable, 20 m, Unscreened, Green, TPE
- RS Stock No.:
- 477-492
- Distrelec Article No.:
- 304-62-013
- Mfr. Part No.:
- 1300480308
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€310.73
(exc. VAT)
€382.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €310.73 | €155.365 |
*price indicative
- RS Stock No.:
- 477-492
- Distrelec Article No.:
- 304-62-013
- Mfr. Part No.:
- 1300480308
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D, EU 2015/863, IEC 61249-2-21, UL E200650 | |
| Outside Diameter | 6.1mm | |
| Conductor Material | Phosphor Bronze, Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D, EU 2015/863, IEC 61249-2-21, UL E200650 | ||
Outside Diameter 6.1mm | ||
Conductor Material Phosphor Bronze, Copper Alloy | ||
- COO (Country of Origin):
- PL
The Molex highly versatile cordset seamlessly combines the reliability of the Micro-Change (M12) connector with the convenience of a standard RJ-45 interface. Designed to facilitate industrial Ethernet applications, it boasts a robust, double-ended construction that ensures dependable performance in demanding environments. The innovative D-coded design offers superior data transmission, while the 24 AWG unshielded TPE cable promises flexibility and durability. At an impressive length of 20 metres, this cordset is Ideal for expansive setups, enabling efficient connectivity without compromising on quality. The teal cable jacket not only provides a modern aesthetic but also ensures visibility and organisation in complex installations. With compliance to stringent industry standards, this product is poised to meet the needs of modern industrial applications, delivering outstanding reliability and performance.
Double-ended design allows for versatile connectivity options
IP67 rating ensures protection against dust and water ingress
Teal cable jacket enhances visibility in installations
Threaded coupling style promotes easy and secure connections
Constructed with high-quality materials for enhanced durability
Designed for a broad temperature range, ensuring performance in diverse conditions
Supports standard EtherNet protocols for seamless integration
Related links
- Molex 120108 Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 130048 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Ethernet Cable Unscreened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Unscreened Green, Thermoplastic Elastomer
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
