Phoenix Contact NBC Cat5 Cable 4 Core, Green, 10 m, Shielded Screened, PUR
- RS Stock No.:
- 487-349
- Mfr. Part No.:
- 1038735
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-349
- Mfr. Part No.:
- 1038735
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | EtherCAT CAT5 Certification, PROFINET CAT5 | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals EtherCAT CAT5 Certification, PROFINET CAT5 | ||
Conductor Material Copper | ||
Voltage 60V | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust data communication in industrial environments. Equipped with PROFINET and EtherCAT compatibility, it ensures seamless connectivity at speeds of up to 100 Mbps. The cable is specifically engineered with a shielded 4-position configuration and durable PUR/FRNC halogen-free insulation, making it suitable for diverse applications including factory automation, industrial communication, and control systems. Its effective shielding technique minimises interference, enhancing signal integrity even in electrically noisy environments.
Flexible 10 metre cable length allows versatile installation options
Compatible with industry standards for seamless integration into existing systems
Designed to withstand overvoltage conditions for added reliability
Advanced shielding technology significantly reduces electromagnetic interference
Related links
- Phoenix Contact NBC Cat5 Cable 4 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 10 m Cat5 Cable, Polyurethane
