Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue M12 Male to RJ45, Shielded PUR
- RS Stock No.:
- 488-130
- Mfr. Part No.:
- 1413007
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-130
- Mfr. Part No.:
- 1413007
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Standards/Approvals | EU, RoHS | |
| Voltage | 30V ac, 30V ac | |
| Series | VS-M12MS-IP20-94C-LI/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Standards/Approvals EU, RoHS | ||
Voltage 30V ac, 30V ac | ||
Series VS-M12MS-IP20-94C-LI/2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is designed to provide superior connectivity in various industrial applications. Built with high-quality materials, it ensures reliable performance even in demanding environments. The cable's halogen-free PUR sheath promotes safety and environmental friendliness. This product stands out with its Ethernet CAT5 capabilities, supporting up to 1 Gbps transmission speeds, ensuring fast and efficient data transfer in your network setup. Whether for automation or machine building, this cable meets the needs of modern industries with versatile adaptability.
IP67 rated connectors provide excellent protection against water and dust ingress
Robust construction designed to endure frequent use and harsh conditions
Flexible length options cater to various installation requirements
Compatible with a range of devices, promoting versatile usage
Optimised for industrial connectivity, ensuring reliability in critical operations
Related links
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
