Phoenix Contact NBC Cat5 Cable, 4 m, Screened, Black PVC
- RS Stock No.:
- 488-376
- Mfr. Part No.:
- 1412805
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€827.87
(exc. VAT)
€1,018.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €82.787 | €827.87 |
*price indicative
- RS Stock No.:
- 488-376
- Mfr. Part No.:
- 1412805
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| Cable Length | 4m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 2461 (80°C/300 V), IEC 60332-1-2, DIN EN 60811-2-1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 72V | |
| Outside Diameter | 7mm | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
Cable Length 4m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 2461 (80°C/300 V), IEC 60332-1-2, DIN EN 60811-2-1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 72V | ||
Outside Diameter 7mm | ||
Number of Cores 6 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 4 meters
number of positions 6
Transmission speed 100 Mbps
IP20 Protection
Related links
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Cable 4 Core 1 m Polyurethane
