RNDRND 765, 1.5m Cat6, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-777
Mfr. Part No.:
RND 765-00183
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Length

1.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Black

COO (Country of Origin):
CN
The RND Patch Cable is designed for seamless networking connections, ensuring reliability and durability in diverse settings. Featuring high quality unshielded twisted pair construction with RJ 45 connectors on both ends, this cable is perfect for both home and office use. Its flexible design accommodates narrow bends, reducing stress on the cable while maintaining performance integrity. With gold plated contacts and 1:1 contact settings in line with EIA/TIA 568 standards, this patch cable not only assures superior connectivity but also supports high speed data transfer. Available in a sleek black colour, this 1.5 metre model effectively meets modern networking demands while showcasing robust construction to withstand everyday wear and tear.

Equipped with moulded kink protection for enhanced durability
Adaptable for a variety of network environments which ensuring versatility
Gold plated connectors provide improved signal quality
4 pair stranded wire construction minimises interference
Suitable for various bending angles without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy