RNDRND 765, 500mm Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
- RS Stock No.:
- 283-4419
- Distrelec Article No.:
- 302-29-436
- Mfr. Part No.:
- RND 765-00189
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.96
(exc. VAT)
€4.87
(inc. VAT)
- RS Stock No.:
- 283-4419
- Distrelec Article No.:
- 302-29-436
- Mfr. Part No.:
- RND 765-00189
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Outer Sheath Material PVC | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.
Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Related links
- RNDRND 765 Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Green RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- Nedis Black RJ45 to Male RJ45 Male Terminated PVC Sheath
