RNDRND 765, 5m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
- RS Stock No.:
- 283-4411
- Distrelec Article No.:
- 302-29-427
- Mfr. Part No.:
- RND 765-00180
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.26
(exc. VAT)
€29.84
(inc. VAT)
- RS Stock No.:
- 283-4411
- Distrelec Article No.:
- 302-29-427
- Mfr. Part No.:
- RND 765-00180
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Unshielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Unshielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- CN
The Patch Cable is a connection cable for a structured building cabling. This path cable constructed with internal line 8 wires.
Includes kink protection
Screened RJ45 plug on both ends
Screened RJ45 plug on both ends
Related links
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Green RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
