Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Blue, PUR

Subtotal (1 pack of 10 units)*

€767.09

(exc. VAT)

€943.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€76.709€767.09

*price indicative

RS Stock No.:
496-107
Mfr. Part No.:
1412315
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60754-1, UN ECE-R 118.03, IEC 60332-1-2, UL AWM Style 20963, DIN EN 60811-2-1

Fire Behaviour

UN ECE-R 118.03

Number of Cores

8

Voltage

72V

Conductor Material

Bare Copper Wire

Cross Sectional Area

0.14 to 2mm²

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 1 meters

number of positions 8

Transmission speed 10 Gbps

IP67 and IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy