Phoenix Contact NBC Ethernet Cable, 15 m, Screened, Blue, PUR
- RS Stock No.:
- 517-607
- Mfr. Part No.:
- 1404301
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€126.31
(exc. VAT)
€155.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €126.31 | - |
| 5 + | €123.78 | 2% |
*price indicative
- RS Stock No.:
- 517-607
- Mfr. Part No.:
- 1404301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 15m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60754 1, IEC 60332 1 2, IEC 61076 2 101, UL VW1, EN 50288 2 2 | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 15m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60754 1, IEC 60332 1 2, IEC 61076 2 101, UL VW1, EN 50288 2 2 | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 15 meters
number of positions 4
Transmission speed 100 Mbps
IP67 Protection
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact NBC-M12FSBP/3 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-M12MSD/ 8 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
