Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Light Blue, PUR
- RS Stock No.:
- 494-687
- Mfr. Part No.:
- 1476058
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-687
- Mfr. Part No.:
- 1476058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 60754 1, EN 50288 2 2, EN 60811 2 1, cULus ID: E335024, IEC 61076 2 010, UL AWM Style 20963, IEC 11801, UL VW1, IEC 60332 1 2 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 60754 1, EN 50288 2 2, EN 60811 2 1, cULus ID: E335024, IEC 61076 2 010, UL AWM Style 20963, IEC 11801, UL VW1, IEC 60332 1 2 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Cable is designed to meet the rigorous demands of modern Ethernet communication. This network cable features advanced shielding technology that ensures reliable data transmission at speeds of up to 100 Mbps. Crafted with high-quality materials, including halogen-free PUR sheathing, it provides exceptional durability while maintaining a flexible design. Its water blue RAL 5021 exterior not only adds a vibrant touch but also enhances visibility in complex installations.
Flexibility allows for easy routing in tight spaces without compromising performance
Robust design withstands extreme temperature variations for reliable operation
Compatible with M12 Push Pull connection systems for quick and secure installation
Meets stringent EU RoHS and other environmental standards
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
