Phoenix Contact 1417755 Ethernet Cable, 6 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-209
- Mfr. Part No.:
- 1417755
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,648.25
(exc. VAT)
€5,717.35
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €92.965 | €4,648.25 |
*price indicative
- RS Stock No.:
- 496-209
- Mfr. Part No.:
- 1417755
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1417755 | |
| Product Type | Ethernet Cable | |
| Cable Length | 6m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, in acc. to UL VW1, Flame resistance according to UN ECE, IEC 60332-1-2 | |
| Standards/Approvals | EN 50288-2-2, UL AWM Style 20963 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1417755 | ||
Product Type Ethernet Cable | ||
Cable Length 6m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free IEC 60754-1, in acc. to UL VW1, Flame resistance according to UN ECE, IEC 60332-1-2 | ||
Standards/Approvals EN 50288-2-2, UL AWM Style 20963 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 15 m Ethernet Cable Screened Polyurethane Sheath
