Phoenix Contact 1476031 Ethernet Cable, 5 m, Screened, Light Blue, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.78

(exc. VAT)

€87.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.78
5 +€69.36

*price indicative

RS Stock No.:
488-230
Mfr. Part No.:
1476031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1476031

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UN ECE R 118.03, EU RoHS, EN 60811 2 1, cULus ID: E335024, IEC 60332 1 2, IEC 61076 2 010, IEC 11801, UL AWM Style 20963, EN 50288 2 2, IEC 60754 1, UL VW1, CHINA RoHS

Fire Behaviour

UN ECE-R 118.03

Number of Cores

4

Outside Diameter

6.4mm

Voltage

100V

Cross Sectional Area

0.14 mm²

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered to deliver exceptional performance in demanding environments. Designed with advanced shielding technology, the product ensures reliable data transmission at Ethernet CAT5 speeds, catering to 100 Mbps applications. The cable comes in a striking water blue hue (RAL 5021) and is constructed from halogen-free materials, emphasising safety and durability. Its preassembled design features a robust M12 Push-Pull socket at one end and a straight RJ45 plug on the other, providing excellent connectivity options.

Durable construction withstands harsh environmental conditions

IP67 rating ensures protection against dust and water ingress

Robust connectors facilitate secure and stable connections

Suitable for a wide range of applications from industrial automation to EV charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy