Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 535-923
- Mfr. Part No.:
- 1080733
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.79
(exc. VAT)
€72.31
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.79 |
| 5 + | €57.62 |
*price indicative
- RS Stock No.:
- 535-923
- Mfr. Part No.:
- 1080733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | cUL, DIN EN 60811 2 1, UN ECE R 118.03, IEC 61076 2 109, IEC 60332 1 2, UL, IEC 60754 1 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals cUL, DIN EN 60811 2 1, UN ECE R 118.03, IEC 61076 2 109, IEC 60332 1 2, UL, IEC 60754 1 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance network cable is engineered for demanding Ethernet applications, utilising advanced shielding technology to ensure reliable data transmission at speeds of up to 10 Gbps. Designed to withstand rigorous environments, it seamlessly integrates into both fixed and flexible installations. Its M12 connector ensures secure connections, while the PUR outer sheath provides excellent resistance to various environmental factors. This robust cable is ideal for industrial automation, providing a dependable link for sensors and control systems, meeting the needs of modern connectivity with ease. Featuring a sleek, water blue design, it not only performs exceptionally but also enhances aesthetic appeal in any setup. Whether operating in extreme temperatures or under high mechanical stresses, this cable stands as a testament to quality and durability.
Engineered for high-speed data transmission with Ethernet CAT6 technology
Superior shielding reduces electromagnetic interference for cleaner signals
M12 connector provides a secure and reliable connection in industrial settings
PUR sheath material offers exceptional resistance to abrasion and environmental challenges
Suitable for both fixed and flexible installations, enhancing versatility
Rated for extreme temperature ranges, ensuring operation in diverse environments
Halogen-free construction promotes safer operation and compliance with environmental regulations
Insertion/withdrawal cycles of up to 750 times demonstrate long-lasting durability
Related links
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
