Phoenix Contact, 100 m Cat7 Data Cable, Black PEX Sheath, SF/FTP
- RS Stock No.:
- 496-276
- Mfr. Part No.:
- 1423514
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-276
- Mfr. Part No.:
- 1423514
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Cable Length | 100m | |
| LAN Category | Cat7 | |
| Shield Type | SF/FTP | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Standards/Approvals | RoHS, EAC | |
| Series | NBC | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Cable Length 100m | ||
LAN Category Cat7 | ||
Shield Type SF/FTP | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Standards/Approvals RoHS, EAC | ||
Series NBC | ||
Voltage 30V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable is designed specifically for high performance applications, effortlessly supporting Ethernet CAT7 at speeds up to 10 Gbps. Precision engineered for railway applications, this data cable marries superior shielding with halogen free materials to ensure both safety and reliability in challenging environments. Its innovative design features an 8 wire configuration, optimising signal transmission while minimizing interference. Providing robust chemical resistance and excellent durability, this cable meets stringent industry standards, making it an ideal choice for demanding industrial and infrastructure setups.
Engineered for railway applications which ensuring reliability in critical installations
Designed to minimize signal loss and interference for optimal performance
Resistant to oil and various chemicals enhancing longevity and durability
Offers a wide operating temperature range catering to diverse installation conditions
Constructed with superior shielding to enhance signal integrity and reduce crosstalk
Complies with multiple international standards which ensuring safety and efficiency
Related links
- Phoenix Contact 14235 Series Data Cable 0.14 mm² Black Sheath PEX
- Phoenix Contact NBC, Black Free Cable End PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact M12 Black Screened PEX Sheath
- Phoenix Contact M12 Black Screened PEX Sheath
- Phoenix Contact M12 1 m Ethernet Cable, Black Screened PEX Sheath
