Phoenix Contact 1418713 Ethernet Cable, 1 m, Screened, Black, PEX
- RS Stock No.:
- 493-579
- Mfr. Part No.:
- 1418713
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 493-579
- Mfr. Part No.:
- 1418713
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1418713 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | ISO 6722-1 5.22 (UN ECE-R 118.01) | |
| Standards/Approvals | NF F16-101 (Css C/F0), EN 60332-3-25, NF C32-070, 2.1, IEC 60332-1-2, UNI CEI 11170 (Risk level LR1 - LR4), 9.2, UL 1685, NFPA 130, EN 50267-2-2, 12 (FT4), NF F16-101 (Category A1, A2, B), EN 61034-2, EN 50267-2-1, GM/RT 2130 (Category Ia, Ib, II), BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, BS 6853 B.1, IRM 903, ISO 6722-1 5.22 (UN ECE-R 118.01), 168 h at 70 °C, EN 50266, DIN 5510 (Firprotection level 1, 2, 3, 4), 72 h at 100 °C, 2.2, IRM 902, EN 45545 (Risk level HL1 - HL3), EN 50305 | |
| Cross Sectional Area | 26AWG | |
| Voltage | 30V | |
| Conductor Material | Silver Plated Copper | |
| Outside Diameter | 6.6mm | |
| Number of Cores | 4 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1418713 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour ISO 6722-1 5.22 (UN ECE-R 118.01) | ||
Standards/Approvals NF F16-101 (Css C/F0), EN 60332-3-25, NF C32-070, 2.1, IEC 60332-1-2, UNI CEI 11170 (Risk level LR1 - LR4), 9.2, UL 1685, NFPA 130, EN 50267-2-2, 12 (FT4), NF F16-101 (Category A1, A2, B), EN 61034-2, EN 50267-2-1, GM/RT 2130 (Category Ia, Ib, II), BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, BS 6853 B.1, IRM 903, ISO 6722-1 5.22 (UN ECE-R 118.01), 168 h at 70 °C, EN 50266, DIN 5510 (Firprotection level 1, 2, 3, 4), 72 h at 100 °C, 2.2, IRM 902, EN 45545 (Risk level HL1 - HL3), EN 50305 | ||
Cross Sectional Area 26AWG | ||
Voltage 30V | ||
Conductor Material Silver Plated Copper | ||
Outside Diameter 6.6mm | ||
Number of Cores 4 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened PEX
- Phoenix Contact NBC Ethernet Cable Screened PEX
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Schneider Electric LTM9C Ethernet Cable Screened, Black
- Brad from Molex RJ-Lnxx Cat5e Ethernet Cable Screened Polyurethane
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Outdoor (93X), PEX
- Weidmüller SPE Ethernet Cable Screened Black PVC
