Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Black, PEX
- RS Stock No.:
- 518-962
- Mfr. Part No.:
- 1453362
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-962
- Mfr. Part No.:
- 1453362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60332-1-2, EN 60684-2, EN 61034-2, EN 50306-4, EN 60332-3-25, ISO 14572 5.21 (UN ECE-R 118.01) | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.6mm | |
| Voltage | 125V | |
| Number of Strands | 7 | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60332-1-2, EN 60684-2, EN 61034-2, EN 50306-4, EN 60332-3-25, ISO 14572 5.21 (UN ECE-R 118.01) | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.6mm | ||
Voltage 125V | ||
Number of Strands 7 | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to deliver robust connectivity solutions for modern automation and communication systems. Combining advanced shielding with top-notch Ethernet performance, it supports seamless data transmission, ensuring minimal interference. The innovative design includes a preassembled configuration and standard M12 SPEEDCON connectors, making installation straightforward and efficient.
Features an external cable diameter designed for efficient routing in tight spaces
Manufactured with halogen free materials to enhance safety and environmental compliance
Resistant to oils and chemicals to ensure longevity in harsh industrial settings
Tested to meet rigorous flame resistance standards for added safety
Related links
- Phoenix Contact NBC Ethernet Cable Screened PEX
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Black, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1418713 Ethernet Cable Screened PEX
- Phoenix Contact NBC-MS/10 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Cat5 Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
