Phoenix Contact NBC Ethernet Cable, 4 m, Screened, Black, PEX
- RS Stock No.:
- 494-823
- Mfr. Part No.:
- 1453353
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-823
- Mfr. Part No.:
- 1453353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 4m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | hardly inflammable, Self-Extinguishing | |
| Standards/Approvals | EN 60332-1-2, ISO 14572 5.21 (UN ECE-R 118.01), EN 60332-3-25, EN 60684-2, EN 61034-2, EN 50306-4 | |
| Voltage | 125V | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.6mm | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 4m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour hardly inflammable, Self-Extinguishing | ||
Standards/Approvals EN 60332-1-2, ISO 14572 5.21 (UN ECE-R 118.01), EN 60332-3-25, EN 60684-2, EN 61034-2, EN 50306-4 | ||
Voltage 125V | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.6mm | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for high-performance applications requiring reliable Ethernet connectivity. With a robust construction designed to withstand extreme conditions, this cable guarantees consistent operation even in demanding environments. The plug straight M12 and RJ45 connectors ensure secure connections, making it ideal for industrial automation, data centres, and e-mobility solutions.
Incorporates environmentally friendly materials to support sustainability
Offers a compact design for ease of installation in tight spaces
Features plug straight M12 and RJ45 connectors for secure connectivity
Complies with rigorous industry standards for trustworthiness in critical applications
Related links
- Phoenix Contact NBC Ethernet Cable Screened PEX
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact 1418713 Ethernet Cable Screened PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
