Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M8 Male to M8 Male, Shielded Polyurethane
- RS Stock No.:
- 496-581
- Mfr. Part No.:
- 1080542
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-581
- Mfr. Part No.:
- 1080542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for demanding industrial environments. With its PROFINET and EtherCAT compatibility, this cable can efficiently support data transmission speeds of up to 100 Mbps, ensuring seamless communication across automation setups. Its robust construction features a shielded design that utilizes Advanced Shielding Technology, safeguarding against interference and enhancing signal integrity. The cables halogen-free and PUR/FRNC materials contribute to its durability and environmental friendliness, making it an ideal choice for applications in various sectors, including manufacturing and process automation.
Cable is pre assembled for immediate use eliminating installation hassle
Compatible with industry standards to support advanced automation solutions
Lightweight design facilitates easy handling and installation in tight spaces
Offers high flexibility for dynamic applications like automated guided vehicles
Related links
- Phoenix Contact Cat5 Cable Green M8 Male to M8 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
