Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to M12, Shielded Polyurethane
- RS Stock No.:
- 268-890
- Mfr. Part No.:
- 1038735
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.31
(exc. VAT)
€123.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.31 |
*price indicative
- RS Stock No.:
- 268-890
- Mfr. Part No.:
- 1038735
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | NBC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series NBC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable engineered for robust industrial applications. Ideal for PROFINET and EtherCAT systems, this preassembled data cable offers seamless connectivity with exceptional performance in demanding environments. Its durable construction, featuring halogen-free materials and advanced shielding technology, ensures reliable data transmission even in challenging conditions. With a length of 10 meters, this cable is tailored for dynamic settings where flexibility and resilience are paramount.
Features a tinned copper conductor for enhanced signal integrity
Suitable for a wide temperature range ensuring reliability in diverse environments
Designed for high durability with a long service life reducing maintenance needs
Flexible installation options make it ideal for both fixed and dynamic use
Related links
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
