Phoenix Contact NBC Cat5 Cable, 1 m, Screened, Red PVC
- RS Stock No.:
- 496-783
- Mfr. Part No.:
- 1411539
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-783
- Mfr. Part No.:
- 1411539
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | EAC, RoHS, cULus, IEC 61076 2 101 | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals EAC, RoHS, cULus, IEC 61076 2 101 | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PVC outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches
Cable length 1 meters
number of positions 4
Transmission speed 100 Mbps
IP67 and IP20 Protection
Related links
- Phoenix Contact NBC Cat5 Cable Screened, Red PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Sercos Cat5 (IEC 11801) PVC
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
