Phoenix Contact NBC Cat5 Cable, 2 m, Screened, Red PVC
- RS Stock No.:
- 496-103
- Mfr. Part No.:
- 1411515
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,088.15
(exc. VAT)
€1,338.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €43.526 | €1,088.15 |
*price indicative
- RS Stock No.:
- 496-103
- Mfr. Part No.:
- 1411515
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076 2 101, cULus ID: E335024, UL AWM Style 21694 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 60V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076 2 101, cULus ID: E335024, UL AWM Style 21694 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Conductor Material Tin Plated Copper | ||
Voltage 60V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 2 meters
number of positions 4
Transmission speed 100 Mbps
IP67 and IP20 Protection
Related links
- Phoenix Contact NBC Cat5 Cable Screened, Red PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact NBC-MSD/ 5 Cat5 Cable Screened Red PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
