Phoenix Contact NBC Ethernet Cable, 3 m, Screened, Sercos Cat5 (IEC 11801), Red, PUR
- RS Stock No.:
- 496-871
- Mfr. Part No.:
- 1426671
- Manufacturer:
- Phoenix Contact
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.76 | - |
| 5 + | €43.43 | 2% |
*price indicative
- RS Stock No.:
- 496-871
- Mfr. Part No.:
- 1426671
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Sercos Cat5 (IEC 11801) | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60603 7, RoHS, WEEE, UL 1685 (CSA FT 4), CE, UL 94 V-0, EAC, REACH, UL AWM Style 21694, UL | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Sercos Cat5 (IEC 11801) | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60603 7, RoHS, WEEE, UL 1685 (CSA FT 4), CE, UL 94 V-0, EAC, REACH, UL AWM Style 21694, UL | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC-MSD/ 5 Cat5 Cable Screened Red PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Sercos Cat5 (IEC 11801), Thermoplastic
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Sercos Cat5 (IEC 11801) PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Cat5 (IEC 11801:2002) PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-M12FSBP/3 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Black, Polyurethane
