Phoenix Contact NBC Ethernet Cable, 3 m, Screened, Black, PUR
- RS Stock No.:
- 517-787
- Mfr. Part No.:
- 1146461
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-787
- Mfr. Part No.:
- 1146461
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Listed, cUL Listed, IEC 61076-2-113 | |
| Fire Behaviour | Flammability rating UL 94 V-0, Halogen Free in accordance with DIN VDE 0472 part 815, UL 2556, Section 9.3 | |
| Outside Diameter | 8.8mm | |
| Voltage | 125V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Listed, cUL Listed, IEC 61076-2-113 | ||
Fire Behaviour Flammability rating UL 94 V-0, Halogen Free in accordance with DIN VDE 0472 part 815, UL 2556, Section 9.3 | ||
Outside Diameter 8.8mm | ||
Voltage 125V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable is designed for versatile connectivity in industrial applications, combining power and data transmission into a single, efficient solution. Its robust construction features halogen-free PUR sheathing, ensuring durability and flexibility even in demanding environments. The cable supports Ethernet hybrid technology, providing reliable data transfer at speeds of up to 100 Mbps. Housed in an IP65/IP67-rated design, this cable is well-suited for outdoor or harsh indoor conditions, safeguarding against moisture and dust ingress.
Ethernet hybrid technology facilitates high speed data communication
M12 connectors offer robust connectivity for industrial environments
Flexible design allows easy routing and installation in confined spaces
Durable materials ensure long lasting performance even in harsh conditions
Suitable for a wide range of applications including automation and railway systems
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
