Phoenix Contact NBC Ethernet Cable, 40 m, Screened, Light Blue, PUR
- RS Stock No.:
- 484-050
- Mfr. Part No.:
- 1030998
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 484-050
- Mfr. Part No.:
- 1030998
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 40m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50288 2 2, UL AWM Style 20963 (80°C/30 V), UN ECE R 118.03, IEC 61076 2 101 | |
| Fire Behaviour | IEC 60332-1-2, in acc. to UL VW1, Halogen Free IEC 60754-1 | |
| Cross Sectional Area | 26AWG | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 40m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50288 2 2, UL AWM Style 20963 (80°C/30 V), UN ECE R 118.03, IEC 61076 2 101 | ||
Fire Behaviour IEC 60332-1-2, in acc. to UL VW1, Halogen Free IEC 60754-1 | ||
Cross Sectional Area 26AWG | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is meticulously designed for high-performance Ethernet applications, ensuring a robust connection for various industrial and automation needs. Crafted with a 4-position M12 connector, it features advanced shielding technology to provide exceptional resistance against electromagnetic interference. The PUR halogen-free outer sheath and water blue colour (RAL 5021) not only enhance durability but also ensure compliance with stringent environmental standards.
Advanced shielding ensures minimal signal loss and enhances performance
Rated for IP67 it offers superior protection against dust and water ingress
Constructed to withstand tough industrial conditions enhancing longevity
Supports transmission speeds of up to 100 Mbps catering to modern connectivity needs
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
