Phoenix Contact 158 Ethernet Cable, 40 m, Screened, Green, PUR
- RS Stock No.:
- 519-452
- Mfr. Part No.:
- 1586514
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€284.75
(exc. VAT)
€350.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €284.75 | - |
| 5 + | €276.19 | 3% |
*price indicative
- RS Stock No.:
- 519-452
- Mfr. Part No.:
- 1586514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 158 | |
| Cable Length | 40m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60603-7, CE, EAC, UL, WEEE | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 158 | ||
Cable Length 40m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60603-7, CE, EAC, UL, WEEE | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Patch Cable is designed for industrial applications, bringing reliability and robustness to connectivity solutions. Engineered with a degree of protection rated at IP20, it ensures performance in various demanding environments, while maintaining a high speed data transmission capacity of up to 100 Mbps. The cable features a 40 metre length with a four position configuration, showcasing its adaptability for diverse operational needs. With a unique Pierce connection method, it not only supports efficient signal transfer but also guarantees durability against wear and tear, making it an ideal choice for professionals seeking dependable communication systems.
Exhibits excellent EMC properties due to comprehensive shielding
Constructed to withstand extreme temperature variations
Robust materials that are resistant to shocks and vibrations
Capable of simultaneous power and data transmission through PoE++
Lightweight construction enhances ease of handling during installation
Manufactured to uphold compliance with leading industry standards
Related links
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Phoenix Contact SPE Ethernet Cable Screened Polyurethane
