Phoenix Contact SAC Cat5 Data Cable, Black, 500 m, Tin Plated Copper Alloy Braid, Santoprene Halogen Free
- RS Stock No.:
- 497-367
- Mfr. Part No.:
- 1404175
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3,846.34
(exc. VAT)
€4,731.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,846.34 |
*price indicative
- RS Stock No.:
- 497-367
- Mfr. Part No.:
- 1404175
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| LAN Category | Cat5 | |
| Product Type | Data Cable | |
| Jacket Colour | Black | |
| Cable Length | 500 m | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Jacket Material | Santoprene Halogen Free | |
| Standards/Approvals | EAC, RoHS | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
LAN Category Cat5 | ||
Product Type Data Cable | ||
Jacket Colour Black | ||
Cable Length 500 m | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Jacket Material Santoprene Halogen Free | ||
Standards/Approvals EAC, RoHS | ||
Terminated/Unterminated Unterminated | ||
Voltage 48 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Cable is a high-quality, shielded data cable designed for VARAN CAT5 applications. It features a SANTOPRENE halogen-free/TPE halogen-free outer sheath, ensuring durability and safety in various environments. This 6-wire cable is suitable for reliable data transmission and power supply.
Cable length is 500 m
Number of Positions is 6
Black colour external sheath
Yarn material filler
Related links
- Phoenix Contact Cat5 Cable Black Unterminated Unterminated, Tin Plated Copper Alloy Braid Santoprene Halogen
- Phoenix Contact 14041 Series Data Cable 0.38 mm² 500 m Black Sheath Santoprene Halogen Free
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Multimedia Connect MMC Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Red lilac Low Smoke Zero
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Halogen Free
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Green PVC
- Belden 74005PU Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Black Polyethylene
