Phoenix Contact NBC Ethernet Cable, 200 mm, Screened, Green, PUR
- RS Stock No.:
- 517-805
- Mfr. Part No.:
- 1157865
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5,375.60
(exc. VAT)
€6,612.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €53.756 | €5,375.60 |
*price indicative
- RS Stock No.:
- 517-805
- Mfr. Part No.:
- 1157865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 200mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | hardly inflammable, Self-Extinguishing | |
| Standards/Approvals | UN ECE R 118.03, IEC 61076 2 104, IEC 60332 1 2, DIN EN 60811 2 1, EN 50288 2 2 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 200mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour hardly inflammable, Self-Extinguishing | ||
Standards/Approvals UN ECE R 118.03, IEC 61076 2 104, IEC 60332 1 2, DIN EN 60811 2 1, EN 50288 2 2 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
Conductor Material Tinned Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for high-performance connectivity, supporting Ethernet, PROFINET, and EtherCAT protocols at speeds up to 100 Mbps. Designed with versatility in mind, it features both M8 and RJ45 connectors to facilitate seamless integration in diverse applications. The cables PUR/FRNC outer sheath is not only halogen-free but also resistant to oil and UV exposure, making it suitable for demanding industrial environments. With a robust construction that ensures durability and longevity, this cable operates effectively across a wide temperature range, thus catering to various operational conditions.
UV resistant materials ensure longevity even when exposed to sunlight
Designed for high data rates perfect for automation applications
Shielded construction prevents interference ensuring clear signal transmission
Suitable for both fixed and flexible installations catering to varied applications
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1472597 Ethernet Cable Screened Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Blue
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Red
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Grey
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
