Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 518-906
- Mfr. Part No.:
- 1476051
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€67.36
(exc. VAT)
€82.85
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.36 |
| 5 + | €66.01 |
*price indicative
- RS Stock No.:
- 518-906
- Mfr. Part No.:
- 1476051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 5m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 61076 2 010, UL VW1, Ethernet CAT5 (IEC 11801), IEC 60332 1 2, UL AWM Style 20963, cULus ID: E335024, Halog EN free IEC 60754 1, EN 50288 2 2 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4 mm | |
| Cross Sectional Area | 0.14 mm² | |
| Voltage | 100 V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 5m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 61076 2 010, UL VW1, Ethernet CAT5 (IEC 11801), IEC 60332 1 2, UL AWM Style 20963, cULus ID: E335024, Halog EN free IEC 60754 1, EN 50288 2 2 | ||
Number of Cores 4 | ||
Outside Diameter 6.4 mm | ||
Cross Sectional Area 0.14 mm² | ||
Voltage 100 V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is expertly designed to provide exceptional connectivity in demanding environments. This Ethernet CAT5 cable ensures reliable performance at speeds of up to 100 Mbps, making it ideal for applications requiring swift data transmission. Constructed with high-quality materials, it features a PUR halogen-free outer layer that not only enhances durability but also ensures safety in terms of fire resistance. With its advanced shielding technology, this cable significantly reduces electromagnetic interference, allowing for clearer signals over longer distances.
Withstands extreme temperatures offering reliable performance in varied conditions
Flexible design adapts to both fixed and dynamic installations effortlessly
Meets stringent electrical safety standards for added peace of mind
Conforms to EU RoHS regulations promoting responsible use and disposal
Related links
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Thin Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
