Phoenix Contact M12 Ethernet Cable, 5 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€103.18

(exc. VAT)

€126.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€103.18-
5 +€101.112%

*price indicative

RS Stock No.:
517-811
Mfr. Part No.:
1080722
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

M12

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60512 27 100:2008, IEC 61076 2 109, UL AWM Style 20963, TIA 568 C.2:2009

Fire Behaviour

UN ECE-R 118.03

Voltage

100V

Conductor Material

Bare Copper Wire

Cross Sectional Area

0.14 to 2mm²

Outside Diameter

6.4mm

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered to deliver exceptional performance and reliability for your industrial networking needs. With advanced shielding technology ensuring high data integrity, this Ethernet CAT6A cable supports speeds of up to 10 Gbps, making it perfect for demanding applications. The robust design features IP67-rated connectors and a pur halogen-free outer sheath, contributing to its durability even in harsh environments. Its high-quality materials and meticulous craftsmanship ensure resilience, while the angled M12 plug facilitates easy installation in tight spaces.

IP67 rated connectors provide superior resistance to dust and water ingress

Angled M12 plug enables flexible installation in compact environments

Weight optimised construction ensures minimal strain on connectors

Resilient against extreme temperatures for versatile application usage

Compliance with IEC 61076 2 109 standards ensures compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy